New Age Enclosures Vented Cube Enclosures
New Age Enclosures Vented Cube Enclosures feature molded-in vents to release internal heat and a clean design for wall-mount, desk-top, and table-top applications. These 3" x 3" x 1.2" enclosures snap together, eliminating the hassle and cost of screws. The cubes are available in black or white and are built using injection-molded UL 94V-0 HB, RoHS-compliant acrylonitrile butadiene styrene (ABS) plastic. New Age Enclosures Vented Cube Enclosures support a 0.062" thick PCB measuring 2.70" x 2.70". Typical applications include project boxes for engineers, network cubes, and industrial.Features
- 3" x 3" x 1.2" dimensions
- Injection-molded UL 94V-0 HB, RoHS-compliant ABS plastic
- Vented design releases internal heat
- Clean design for wall-mount, desk-top, and table-top applications
- Black or white enclosure
- Snap together, no screws needed
- Supports 0.062" thick PCB measuring 2.70" x 2.70"
- Manufactured in the USA
Applications
- Project boxes
- Network cubes
- Industrial
Exploded View
Published: 2022-08-17
| Updated: 2022-08-23