New Energy Luminus MP-7070 LED Modules
New Energy Luminus MP-7070 LED Modules are an off-the-shelf platform for rapidly moving from prototypes to finished LED lighting fixtures. The modules come in a range of lumen outputs/CRI and feature a two-by-two LED layout. The New Energy Luminus MP-7070 LED Modules are configurable with off-the-shelf optics and drivers. Lighting applications include horticulture, high mast, streetlights, stadium, architectural, canopy, garage, portable, and high bay.Features
- Uses standard modules to shorten development time
- Superior performance with the top flux bin LEDs
- Maximum flexibility utilizing off-the-shelf optics and drivers
- Metal core PCB for optimal thermal management
- Custom thermal pad available upon request
- Conformal coating available upon request
- RoHS compliant
Applications
- Horticulture
- High mast
- Streetlights
- Stadiums
- Architectural
- Canopy
- Garages
- Portable
- High bay
Specifications
- 2x2 LED layout
- 2700K to 6500K CCT range
- 70 or 80 CRI
- 5520lm to 6040lm typical luminous flux range
- 164lm/W to 180lm/W typical efficacy range
- 33.6W typical wattage
- 700mA typical forward current
- 44V minimum forward voltage, 48V typical
Mechanical Dimensions
View Results ( 12 ) Page
| Part Number | Wavelength/Colour Temperature | Luminous Flux/Radiant Flux | Colour Rendering Index - CRI |
|---|---|---|---|
| LVS1-04G12-4070-00 | 4000 K | 6040 lm | 70 |
| LVS1-04G12-2770-00 | 2700 K | 5520 lm | 70 |
| LVS1-04G12-2780-00 | 2700 K | 5280 lm | 80 |
| LVS1-04G12-3070-00 | 3000 K | 5800 lm | 70 |
| LVS1-04G12-3080-00 | 3000 K | 5520 lm | 80 |
| LVS1-04G12-4080-00 | 4000 K | 5720 lm | 80 |
| LVS1-04G12-5070-00 | 5000 K | 6040 lm | 70 |
| LVS1-04G12-5080-00 | 5000 K | 5720 lm | 80 |
| LVS1-04G12-5770-00 | 5700 K | 6040 lm | 70 |
| LVS1-04G12-5780-00 | 5700 K | 5720 lm | 80 |
Published: 2024-06-28
| Updated: 2024-07-05