NexCOBOT SMC250 SMARC 2.1 Computer-On-Module (COM)

NexCOBOT SMC250 SMARC 2.1 Computer-On-Module (COM) features an Intel Atom® x5-E3940 Quad Core processor in a compact module dimension of 82mm x 50mm. This device supports ARM-type low-level signals and, with the help of 314 pins on a high-speed MXM3 connector, can also support typical x86 interfaces. The SMC250 COM also features 4GB LPDDR4 memory on board, non-ECC at 1600MHz, and three processor variants with a TDP of 9.5W. This device also supports 2 x 2.5GbE LAN, 2 x USB 3.2 Gen1, 6 x USB 2.0, 2 x SATA 3.0, 2 x UART (TX/RX), HD audio, and computing. Typical applications include IoT solutions, retail, transport, industrial automation, and medical sensors.

Features

  • Intel® Atom™ x5-E3940 processor quad Core
  • SMARC™ short size
  • Onboard eMMC 32GB
  • Onboard 4GB LPDDR4 memory non-ECC at 1600MHz
  • DP1.2/HDMI 1.4b/dual channel LVDS displays
  • Onboard TPM2.0
  • 2 x SATA 3.0
  • 4 x PCIe x1 lanes
  • 2 x 2.5GbE LAN and 2 x USB 3.2(Gen1)
  • 2 x UART (RX/TX) 
  • HDA, WDT, and GPIO 4in/4out

Specifications

  • MXM 3.0 golden finger:
    • 2 x USB 3.2 Gen1, 6 x USB 2.0
    • GPIO 4in/4out, HDA, and TPM2.0
    • 1 x DP, 1 x HDMI1.4b, dual channel LVDS, 4 x PCIe x1, 2 x SPI, 2 x I2C, 2 x SATA 3.0 , 2 x 2.5GbE LAN, and 2 x UART (TX/RX)
  • Power requirement:
    • +12VDC and +5VSB
    • Support both AT and ATX power supply mode
  • 82mm x 50mm dimensions
  • Environment:
    • -5°C to 60°C board level operation temperature range
    • -40°C to 85°C storage temperature range
  • Relative humidity:
    • 10% to 90% (operating, non-condensing)
    • 10% to 90% (non-operating, non-condensing)
  • Meet CE/FCC Class A certifications

Applications

  • IoT solutions
  • Retail
  • Transport
  • Industrial automation
  • Medical sensors

Block Diagram

Block Diagram - NexCOBOT SMC250 SMARC 2.1 Computer-On-Module (COM)
Published: 2024-10-07 | Updated: 2024-10-21