Nexperia

Nexperia, headquartered in the Netherlands, is a global semiconductor company with a rich European history and over 12,500 employees across Europe, Asia, and the United States. As a leading expert in the development and production of essential semiconductors, Nexperia’s components enable the basic functionality of virtually every electronic design in the world – from automotive and industrial to mobile and consumer applications.
The company serves a global customer base, shipping more than 100 billion products annually. These products are recognized as benchmarks in efficiency – in process, size, power, and performance. Nexperia's commitment to innovation, efficiency, and stringent industry requirements is evident in its extensive IP portfolio, its expanding product range, and its certification to IATF 16949, ISO 9001, ISO 14001 and ISO 45001 standards.
The company serves a global customer base, shipping more than 100 billion products annually. These products are recognized as benchmarks in efficiency – in process, size, power, and performance. Nexperia's commitment to innovation, efficiency, and stringent industry requirements is evident in its extensive IP portfolio, its expanding product range, and its certification to IATF 16949, ISO 9001, ISO 14001 and ISO 45001 standards.
-
Nexperia NEVB-NEX92830DPCUL Evaluation BoardDesigned to evaluate the NEX92830DPC 300mA, dual-channel antenna LDO regulator with current sensing.4/17/2026 -
Nexperia NPS7601 Single-Channel Low IQ Load SwitchA regulated forward-drop load switch with always-on, true reverse current blocking capabilities.1/23/2026 -
Nexperia NEVB-NPS7601 Load Switch Evaluation BoardTest the performance of the NPS7601, a low-loss integrated load switch, in different applications.1/23/2026 -
Nexperia NEVB-NEX80806DA Evaluation BoardA reference design of a multimode flyback converter.1/2/2026 -
Nexperia NID1101 High-Efficiency Ideal DiodeDesigned to replace traditional Schottky diodes in low-voltage power systems.12/22/2025 -
Nexperia NEX8x88 Power Factor Correction (PFC) ControllersSupports transition (CrM/DCM) (NEX83088/NEX83288) & multi-mode (CCM/CrM/DCM) (NEX83188) operations.11/25/2025 -
Nexperia NCA6416 Low-Voltage 16-Bit I/O ExpandersDeveloped for microcontrollers that require additional I/O pins.10/7/2025 -
Nexperia NCA9548A 8-Channel I²C Bus SwitchesOctal bidirectional translating switches controlled through the I2C-bus.10/7/2025 -
Nexperia NXF6505A/B-Q100 Transformer DriversA specialized push-pull design for isolated power supplies in small form factors.10/7/2025 -
Nexperia NXF6501-Q100 Transformer DriverOffers a specialized push-pull design for isolated power supplies in small form factors.10/7/2025 -
Nexperia NCA9547A 8-Channel I²C Bus MultiplexersOctal bidirectional translating devices managed by the I2C bus.10/7/2025 -
Nexperia BUK7Q N-Channel MOSFET in MLPAK33-WF PackageUses Trench 9 technology, meets AEC-Q101 requirements.9/29/2025 -
Nexperia NMUX27518x 6-Channel Multiplexer Switch ICsHigh-performance, low-power solution for analog and digital signal routing.9/16/2025 -
Nexperia BUK9Q N-Channel Trench MOSFETLogic-level compatible, fast switching, and fully automotive qualified to AEC-Q101 at 175°C.9/9/2025 -
Nexperia NEX13120xPC Evaluation BoardAllow users to assess the functionality and performance of NEX13120FPC-Q100 12-channel LED driver.9/5/2025 -
Nexperia NEVB-NPS1001 Evaluation BoardA two-layer PCB incorporating the NPS1001 low-voltage, single-channel load switch.9/5/2025 -
Nexperia Dual In-line Logic Footprint Adapter BoardsDesigned to evaluate Nexperia logic devices by translating from a package to a DIL format.9/5/2025 -
Nexperia NEX52080 USB Type-C® Power Delivery ControllersFeature support for multiple DP/DM-based fast charging protocols.9/4/2025 -
Nexperia NEX531x-Q100 Dual-Port USB Type-C® PD ControllerSupports USB D+/D- based fast charging protocols for automotive USB charging applications.9/1/2025 -
Nexperia BUK6Q8R2-30PJ MOSFETP-channel FET in an MLPAK33 (SOT8002-3) SMD plastic package using Trench MOSFET technology.8/27/2025 -
Nexperia BUK6Q66-60PJ MOSFETP-channel FET in an MLPAK33 (SOT8002-3) SMD plastic package using Trench MOSFET technology.8/27/2025 -
Nexperia MJPEx Bipolar Junction Transistors (BJTs)CFP15B package offers a compact & cost-efficient alternative to the MJD series in the DPAK package.8/26/2025 -
Nexperia NEX30606 Evaluation BoardDesigned for the NEX30606 step-down converters, supplies a 16-step 0.7V to 3.3V adjustable voltage.8/26/2025 -
Nexperia NMUX1237 Multiplexer/Demultiplexer Eval BoardBased on the NMUX1237 CMOS bidirectional single-pole double-throw (SPDT) analog switch.8/26/2025 -
Nexperia NEX92x30-Q100 Dual-Channel Antenna LDO RegulatorsOperate over a wide voltage range from 4V to 40V (45V load-dump protection).8/21/2025 -