Nexperia PXP0 P-Channel Trench MOSFETs

Nexperia PXP0 P-Channel Trench MOSFETs are enhancement mode Field-Effect Transistors (FETs) that utilize Trench MOSFET technology. The PXP0 P-Channel comes in an MLPAK33 (SOT8002) Surface-Mounted Device (SMD) plastic package. The MOSFETs are logic-level compatible and use Trench MOSFET technology. Typical applications include high-side load switch, battery management, DC to DC conversion, and switching circuits.

Features

  • Logic-level compatible
  • Trench MOSFET technology
  • MLPAK33 package (3.3mm x 3.3mm footprint)

Applications

  • High-side load switch
  • Battery management
  • DC-to-DC conversion
  • Switching circuits
View Results ( 2 ) Page
Part Number Description Mfr Name
PXP012-30QLJ MOSFETs PXP012-30QL/SOT8002/MLPAK33 Nexperia
PXP015-30QLJ MOSFETs PXP015-30QL/SOT8002/MLPAK33 Nexperia
Published: 2022-04-28 | Updated: 2022-06-20