Nichicon ULT Aluminum Electrolytic Capacitors
Nichicon ULT Aluminum Electrolytic Capacitors are chip-type capacitors providing high-temperature and high-voltage capabilities. Nichicon ULT Aluminum Electrolytic Capacitors offer high voltage up to 500V and a maximum operating temperature of +125°C. The series is AEC-Q200 and RoHS compliant.
Features
- Chip type, high voltage and high temperature range
- Load life of 2000 hours at +125°C
- Applicable to automatic mounting machine using carrier tape
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
Specifications
- –40°C to +125°C operating temperature range
- 160V to 500V rated voltage range
- 1.8µF to 33µF rated capacitance range
- ±20% capacitance tolerance at 120Hz, +20°C
View Results ( 21 ) Page
| Part Number | Capacitance | Voltage Rating DC | Ripple Current | Length | Diameter |
|---|---|---|---|---|---|
| LGL2G561MELB40 | 560 uF | 400 VDC | 1.66 A | 40 mm (1.575 in) | 30 mm (1.181 in) |
| ULT2C150MNL1GS | 15 uF | 160 VDC | 45 mA | 10 mm (0.394 in) | 8 mm (0.315 in) |
| LGL2W271MELZ45 | 270 uF | 450 VDC | 930 mA | 45 mm (1.772 in) | 22 mm (0.866 in) |
| ULT2C220MNL1GS | 22 uF | 160 VDC | 60 mA | 10 mm (0.394 in) | 10 mm (0.394 in) |
| ULT2D120MNL1GS | 12 uF | 200 VDC | 45 mA | 10 mm (0.394 in) | 8 mm (0.315 in) |
| ULT2E150MNL1GS | 15 uF | 250 VDC | 45 mA | 10 mm (0.394 in) | 10 mm (0.394 in) |
| ULT2G100MNL1GS | 10 uF | 400 VDC | 50 mA | 13.5 mm (0.531 in) | 10 mm (0.394 in) |
| ULT2G3R9MNL1GS | 3.9 uF | 400 VDC | 30 mA | 10 mm (0.394 in) | 8 mm (0.315 in) |
| ULT2H1R8MNL1GS | 1.8 uF | 500 VDC | 20 mA | 10 mm (0.394 in) | 8 mm (0.315 in) |
| ULT2H3R3MNL1GS | 3.3 uF | 500 VDC | 35 mA | 10 mm (0.394 in) | 10 mm (0.394 in) |
Published: 2013-07-18
| Updated: 2025-12-15