Nichicon UPH Aluminum Electrolytic Capacitors
Nichicon UPH Aluminum Electrolytic Capacitors offer higher voltage values for this product family and are smaller in size than the PZ series. Nichicon UPH Capacitors offer a 400V to 450V voltage range, a capacitance range from 27µF to 220µF, and an operating temperature range from -40°C to +105°C.
Features
- High ripple current
- Load life of 2000 hours at 105°C
- Suited for ballast applications
- Compliant to the RoHS directive (2002/95/EC)
Specifications
- 27µF to 220µF capacitance range
- 400V to 450V voltage range
- -40°C to +105°C operating temperature range
Published: 2013-08-05
| Updated: 2025-12-15