Nichicon ULH High Voltage Electrolytic Capacitors

Nichicon ULH Aluminum Electrolytic Capacitors achieve an industry breakthrough higher voltage range up to 450V and provide high reliability. Nichicon ULH Aluminum Electrolytic Capacitors from Nichicon also offer a capacitance range from 2.2µF to 27µF, operating temperature range from -40°C to +125°C, load life of 4000 hours at +125°C, and compliance to RoHS directive 2002/95/EC. This series is used with vehicle ballast resistors, the LED lighting market, as an input smoother for power sources, and in applications where miniaturization is critical for set devices.

Features

  • Chip type, high voltage, and high reliability
  • Load life of 4000 hours at +125°C
  • Applicable to automatic mounting machine using carrier tape
  • Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
  • AEC-Q200 compliant

Applications

  • Vehicle ballast resistors
  • LED lighting market
  • Input smoother for power sources

Specifications

  • –40°C to +125°C operating temperature range
  • 160V to 450V rated voltage range
  • 2.2µF to 27µF rated capacitance range
  • ±20% capacitance tolerance at 120Hz, +20°C
Published: 2013-05-28 | Updated: 2025-12-15