Nichicon PCM Aluminum Solid Electrolytic Capacitors
Nichicon PCM Conductive Polymer Aluminum Solid Electrolytic Capacitors are AEC-Q200 compliant capacitors offering high reliability, low equivalent series resistance (ESR), and high ripple current. Nichicon PCM provides long life of 8000 hours at +125°C and ESR after Endurance at -40°C. These surface mount RoHS-compliant aluminum solid electrolytic capacitors operate over a -55°C to +125°C category temperature range, feature a 16V to 80V rated voltage range, and provide a 12µF to 1000µF rated capacitance range.Features
- High reliability, low ESR, high ripple current
- 8000 hours life at +125°C
- SMD type, lead-free reflow soldering condition at +260°C peak complete correspondence
- Compliant to RoHS directive (2011/65/EU,(EU)2015/863)
- ESR after Endurance at -40°C
- AEC-Q200 compliant
Applications
- Automotive
- Industrial equipment
Specifications
- -55°C to +125°C category temperature range
- 16V to 80V rated voltage range
- 12µF to 1000µF rated capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
Published: 2023-07-19
| Updated: 2023-07-24