US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD). All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS). Payment accepted in Credit cards only
Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.
Features
Small aluminum solid electrolytic capacitors
High performance (low resistance)
High reliability
Large capacitance
High ripple current capability
Reduces high frequency noise
Applications
Power supply and DC/DC converters
Back-up power supplies of CPU (VRM, etc.)
Miniature high power supplies.
Featured Products
Nichicon RSL FPCAP Capacitors
Low-profile, high-capacitance devices that feature low ESR at a high frequency range.