Nichicon UUA Aluminum Electrolytic Capacitors
Nichicon UUA Aluminum Electrolytic Capacitors offer a long life of 3000 to 5000 hours at +105°C. Nichicon UUA Capacitors are designed for surface mounting on high-density PC boards and are compliant to RoHS directive 2002/95/EC. Features of this 6mm chip-type capacitor include capacitance range of 0.1 to 1000µF, operating temperature range of -55°C to +105°C, and rated voltage range of 6.3V to 50V.
Features
- Load life 3000 hours to 5000 hours at +105°C
- Surface mountable
- RoHS compliant (2002/95/EC)
Specifications
- -55°C to +105°C operating temperature range
- 6.3V to 50V rated voltage
- 0.1µF to 1000µF rated capacitance
- Capacitance tolerance of ±20% at 120Hz, +20°C
- Black print (marking) on the case top
Published: 2012-03-29
| Updated: 2025-12-15