Nidec Components MC1003 Potentiometers

Nidec Components MC1003 Potentiometers are precision rotary potentiometers that use a sensing three-turn conductive plastic substrate layered with a resistive film and contact structure. These potentiometers thus have a long life and high resolution. Nidec Components MC1003 Potentiometers are designed for high-accuracy position sensing, making them suitable for automated assembly equipment, robotic arms, drafting machines, and industrial-scale applications.

Features

  • 10mm compact size
  • Fine setting possible
  • Long life
  • High following characteristics
  • High resolution (essentially infinite)
  • RoHS compliant

Specifications

  • 5kΩ, 10kΩ, 20kΩ nominal resistance values
  • 1080° electrical angle and 3 turns
  • 1 million cycles rotational life
Published: 2023-06-02 | Updated: 2023-06-15