Nidec Components SH-7000 DIP Rotary Coded Switches
Nidec Components SH-7000 DIP Rotary Coded Switches feature center common terminal pins location and high digit visibility. The rotary-coded switches come in real/complementary/gray code formats and BCD (Decimal) and BCH (Hexadecimal) circuit types. These SH-7000 switches are available in J-hook, gull-wing, and through-hole terminals. The SH-7000 rotary switches operate and store from -40°C to +85°C and -40°C to +105°C (gray code) temperature ranges, respectively.Features
- RoHS compliant
- Center Common terminal pins location
- High digit visibility
- BCD (Decimal) and BCH (Hexadecimal) circuit types
- -40°C to +85°C and -40°C to +105°C (gray code) operating temperature range
- Gray code output available
- J-hook, gull-wing, and through-hole shape of terminals
- Real/complementary/gray code formats
- Washable
Internal Structure
Reflow Profile
Published: 2020-06-01
| Updated: 2024-03-22