Nordic Semiconductor nRF52832 Multiprotocol BLUETOOTH® 5.2 SoCs

Nordic Semiconductor nRF52832 Multiprotocol BLUETOOTH® 5.2 SoCs are powerful and highly flexible, making them ideal for BLUETOOTH Low Energy, ANT, and 2.4GHz ultralow-power wireless applications. Nordic nRF52832 SoCs are built around a 32-bit Arm® Cortex®-M4F CPU with 512kB + 64kB RAM. The embedded 2.4GHz transceiver supports BLUETOOTH Low Energy, ANT, and a proprietary 2.4 GHz protocol stack. The devices are on air compatible with the nRF51 and nRF52 Series.

Features

  • Single-chip, highly flexible, 2.4GHz multi-protocol SoC
  • 32-bit Arm Cortex-M4F Processor
  • 1.7V to 3.6V operation
  • 512kB flash + 64kB RAM
  • Supports concurrent BLUETOOTH low energy/ANT protocol operation
  • On-chip NFC tag for Out-of-Band (OOB) pairing
  • Up to +4dBm output power
  • -96dBm sensitivity, BLUETOOTH Low Energy
  • Thread-safe and run-time protected
  • Event-driven API
  • On-air compatible with nRF24L and nRF24AP series
  • 2 data rates (2Mbps/1Mbps)
  • PPI - maximum flexibility for power-efficient applications and code simplification
  • Automated power management system with automatic power management of each peripheral
  • Configurable I/O mapping for analog and digital I/O
  • 3x master/slave SPI
  • 2x Two-wire interface (I2C)
  • UART (RTS/CTS)
  • 3x PWM
  • AES HW encryption
  • 12-bit ADCs
  • Real-time counter (RTC)
  • Digital microphone interface (PDM)
  • On-chip balun

Applications

  • Internet of Things (IoT)
  • Wearables
  • SmartHome sensors
  • Connected white goods
  • Computer peripherals
  • Voice-command smart remotes
  • A4WP Rezence wireless charging
  • Beacons
  • Sports and fitness sensors and hubs
  • Connected health products
  • Smart watches
  • RC Toys
  • Interactive games
  • Building automation and sensor networks
Published: 2018-09-10 | Updated: 2024-09-18