NXP Semiconductors MTRCKTSPNZVM128 3-Phase Sensorless PMSM Kit

NXP MTRCKTSPNZVM128 3-Phase Sensorless PMSM motor control development kit is ideal for sensorless applications required to control one PMSM motor like HVAC or electric pumps. It's designed to enable rapid prototyping and evaluation of the motor control application without the need to wait for the final hardware design. The kit includes an NXP S12 MagniV MC9S12ZVML128 microcontroller evaluation board and the 3-phase low-voltage PMSM/BLDC motor.

Features

  • S12 MagniV MC9S12ZVML128 microcontroller evaluation board
  • Supports low-voltage PMSM/BLDC motors
  • DC-bus overvoltage, overcurrent and undervoltage fault detection
  • FreeMASTER visualization/configuration support
  • ANSI-C based motor control reference software with easy portability
  • Extensive documentation for software and hardware

Kit Contents

  • S12 MagniV MC9S12ZVML128 microcontroller evaluation board
  • AC/DC 12V universal power supply kit
  • 3-phase BLDC low voltage motor
  • USB 2.0 A-B type cable
  • Fact sheets and quick start guides

Videos

Published: 2015-06-08 | Updated: 2022-03-11