NXP Semiconductors IW610 M.2 Module
NXP Semiconductors IW610 M.2 Module is based on the IW610 Wi-Fi® 6, BLUETOOTH® Low Energy, and 802.15.4 tri-radio solution. The module provides dual-band wireless connectivity, integrated security, low-power operating modes, Matter over Wi-Fi support, and switchable Bluetooth LE or 802.15.4 operation for connected designs.
The NXP Semiconductors IW610 M.2 Module can connect directly to the i.MX 91 Evaluation Kit or stack on the FRDM-MCXN947 via the compatible FRDM Adapter for M.2 Modules. The module supports wireless prototyping for major home appliances, building security and surveillance, electric vehicle supply equipment, patient monitors, and point-of-sale terminals.
Features
- IW610 tri-radio solution
- Wi-Fi 6
- Bluetooth LE 5.4
- 802.15.4
- Wi-Fi 6 extended range
- Dual carrier modulation
- Target wait time
- Low-power Wi-Fi modes
- Idle mode
- Standby mode
- Sleep mode
- WPA2 and WPA3 security
- WPA2 and WPA3 security
- Matter over Wi-Fi support
- Switchable Bluetooth LE and 802.15.4 operation
- Integrated power amplifier, low-noise amplifier, and switch
- Bluetooth LE capabilities
- High-speed operation
- Long-range operation
- Advertising extensions
- PCB trace antenna on module
- Wireless connectivity support for MCX N947-based prototyping
- Direct connectivity with the i.MX 91 evaluation kit
Applications
- Major home appliances
- Building security and surveillance
- EV supply equipment (EVSE)
- Patient monitor
- POS terminal
Specifications
- 1x1 dual-band 2.4GHz and 5GHz Wi-Fi
- IEEE 802.11a/b/g/n/ax support
- 256-QAM modulation
- Channel bandwidth of 20MHz
- Peak throughput of 114.7Mbit/s
- Wi-Fi transmit output power of up to +23dBm
- Integrated radio transmit output power of up to +15dBm
- Bluetooth LE data rate of 2Mbit/s
Application diagram
Block Diagram
Layout
Published: 2026-10-28
| Updated: 2026-10-28