NXP Semiconductors MCSXTE2BK142 Motor Control Development Board

NXP Semiconductors MCSXTE2BK142 Motor Control Development Board provides a hardware platform for motor control quick prototype verification. This development board drives and directly tunes multiple types of automotive motors. The MCSTE2BK142 board is designed to deliver a motor control hardware solution to support 24V automotive systems, which can be used for multiple applications. This NXP development board is suitable for blowers, water pumps, oil pumps, and cooling fans.

Features

  • Supports speed/control commands from LIN/CAM/PWM
  • Supports 24V power supply system with up to 800W automotive BLDC/PMSM motor control system
  • Supports multiple diagnoses and protections covering UV, OV, OT, OC, short, and stall detection
  • Dual- and triple-shunt current sample solutions are implemented
  • Able to drive multiple types of automotive motors and tune those motors directly
  • Contains PMSM FOC based on NXP S32K142 MCU

Applications

  • Blowers
  • Water pumps
  • Oil pumps
  • Cooling fans

Block Diagram

Block Diagram - NXP Semiconductors MCSXTE2BK142 Motor Control Development Board
Published: 2020-07-08 | Updated: 2025-04-18