NXP Semiconductors NAFE33352 Evaluation Boards
NXP Semiconductors NAFE33352 Evaluation Boards are designed to test the NAFE33352, a software-configurable universal analog input and output (AIO) analog front-end (AFE) that meets high-precision measurement and control requirements of industrial-grade applications. The NXP Semiconductors NAFE33352’s highly integrated and innovative system architecture includes a precision 14/16/18-bit digital-to-analog converter (DAC) and a 16/24-bit analog-to-digital converter (ADC), a low-drift voltage reference, low-offset drift buffers, and high-voltage and high-precision amplifiers with a 70V input-protection circuit for EMC and miswiring scenarios, enabling true software configurable universal analog inputs and outputs.The NAFE33352-EVB is a software-configurable universal AIO-AFE evaluation board. The KITNAFE33352-EVB includes the NAFE33352-EVB evaluation board and an LPC54S018 MCU board (with custom firmware), providing an easy-to-use evaluation platform.
Features
- Key features
- One software-configurable analog input and output
- Two universal inputs
- DAC with 14/16/18-bit options, and 0 to 100ksps/200ksps for low power/high speed
- ADC with 16/24-bit options, and 7.5sps to 288ksps/576ksps for low power/high speed
- ±36V protected I/O (external transient voltage suppressor required for output)
- Short circuit protection on both input and output
- Board features
- ±7V to ±28V supply voltage range
- -40°C to +125°C temperature range
- Easy-to-use evaluation platform with a GUI
- EMC-compliant and ready-to-use complete hardware design
- Channel configurations
- Ranges of ±12.5V, ±25mA, and 1mΩ to 1MΩ I/O
- Factory calibration or user calibration options
- Accuracy
- ±0.01% accuracy at room
- ±0.08% accuracy overtemperature (after room calibration)
Applications
- Distributed Control Systems (DCS)
- Industrial automation and process control
- Industrial HMI
- Programmable Logic Controller (PLC) and remote I/O
NAFE3352-EVB Contents
KITNAFE33352-EVB Contents
Published: 2025-10-15
| Updated: 2025-10-22