NXP Semiconductors PCA9422-EVB Evaluation Board

NXP Semiconductors PCA9422-EVB Evaluation Board is an easy-to-use circuit board allowing the user to exercise all the functions of the PCA9422 Power Management IC (PMIC). The PCA9422 PMIC is designed to streamline energy management in low-power microcontroller applications such as the i.MX RT500/RT600/RT700 and other compact systems. The NXP PCA9422-EVB supports Arduino® UNO interfaces. An onboard analog-to-digital converter (ADC) is used to monitor all regulator voltages through the Graphical User Interface (GUI).

Features

  • Numerous test points provide easy access for monitoring all power and signal nodes
  • Arduino UNO compatible
  • 6-layer board layout supports standard design rules
  • Standard USB Type-C® connector for communication with PC
  • 3x BUCK converters, 1x BUCK-BOOST converter, and 4x LDOS
  • Single-cell Li/LiPo + linear battery charger
  • Terminal block charging connector
  • JEITA-compliant battery temperature sensing
  • ADC to monitor all regulator voltages

Applications

  • Medical
    • Continuous Glucose Monitoring (CGM)
    • CGM readers
    • Hearing aids
    • Insulin pens
    • Personal Diabetes Manager (PDM)
    • Smart inhalers
    • Vital signs monitors
  • Consumer (smart homes)
    • AR/VR headsets and AI smart glasses
    • Hearable smartphones
    • Smart watches and wristbands
    • Major home appliances
    • Smart appliances

Kit Contents

  • Assembled and tested PCA9422-EVB evaluation board in an anti-static bag - available revisions
    • SCH Rev F1 includes the PCA9422B PMIC version, operating all buck regulators at 4MHz
    • SCH Rev F2 includes the PCA9422M PMIC version, operating all buck regulators at 2MHz
  • USB-C cable
  • Spare jumpers

Required Equipment

  • 1-cell Li-ion battery
  • 5.0V power supply or USB with enough current capability (VIN requires 1.2A or above, and VBAT requires 3.2A or above for maximum power output)
  • PCA9422 GUI installed on a Windows® PC
  • Multimeters to measure regulator outputs or other voltages
  • Oscilloscope (optional)
  • USB-enabled computer running Windows 7, 8, or 10

Block Diagram

Block Diagram - NXP Semiconductors PCA9422-EVB Evaluation Board
Published: 2025-12-05 | Updated: 2025-12-22