NXP Semiconductors PF8100 & PF8200 Power Management ICs

NXP Semiconductors PF8100 and PF8200 Power Management ICs (PMICs) are designed for high-performance i.MX 8, i.MX 8X, and S32V-based applications. The PF8100 and PF8200 PMICs feature seven high-efficiency buck converters and four linear regulators, providing power for the processor, memory, and miscellaneous peripherals. Built-in one-time programmable memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through high-speed I2C after start-up, offering flexibility for different system states.

The PF8200 PMICs feature an integrated Functional safety mechanism to comply with the ISO26262 standard and provide a powerful and flexible solution for ASIL-B(D) automotive modules.

The PF8100 PMICs are the Non-Safety version of this product, providing all the power management and digital control included in PF8200 without the Functional safety overhead to prove a more economical platform for systems not requiring meeting the ASIL-B qualification.

Both NXP Semiconductors Series offer Automotive or Industrial qualifications. The PF8100 and PF8200 PMICs are offered in a compact 8mm x 8mm 56-pin HVQFN (Quad Flat-pack No-leads) package with wettable flanks. 

Features

  • Up to seven high-efficiency buck converters
  • Four linear regulators with load switch options
  • RTC supply and coin cell charger
  • Watchdog timer/monitor
  • Monitoring circuit to fit ASIL B safety level
  • One-time programmable (OTP) device configuration
  • 3.4MHz I2C communication interface
  • System features
  • Fast PMIC startup
  • Advanced state machine for seamless processor interface
  • PGOOD monitor
  • User-programmable standby and off modes
  • Programmable soft start sequence and power down sequence
  • Programmable regulator configuration
  • 24-channel analog multiplexer for smart system monitoring/diagnostic
  • -40°C to +105°C operating temperature range
  • Compact 56-pin 8mm x 8mm QFN package
  • Monitoring circuit to fit ASIL B Safety level (PF200 only)
    • Independent voltage monitoring with programmable fault protection
    • Advance thermal monitoring and protection
    • External watchdog monitoring and programmable internal watchdog counter
    • I2C CRC and write protection mechanism
    • Analog built-in self-test (ABIST)

Applications

  • Automotive
    • Auto smart antenna
    • Automotive vision systems
    • Driver awareness
  • Industrial
    • Industrial control - HMI, PLC, IO controller
  • eCockpit
    • Entry infotainment / connected radio
    • Mid/High-end infotainment head unit

Videos

Application Diagram

Application Circuit Diagram - NXP Semiconductors PF8100 & PF8200 Power Management ICs

Functional BLock Diagram

Block Diagram - NXP Semiconductors PF8100 & PF8200 Power Management ICs

Package Outline

Mechanical Drawing - NXP Semiconductors PF8100 & PF8200 Power Management ICs
Published: 2019-01-22 | Updated: 2024-11-12