NXP Semiconductors LPC1200 ARM Cortex-M0™ Microcontrollers
NXP Semiconductors LPC1200 microcontrollers are powered by the smallest, most energy-efficient ARM Cortex-M0™ core and provide compelling solutions for industrial control. NXP Semiconductors LPC1200 MCUs include up to 128KB Flash and 8KB SRAM and offer configurable peripherals ideally suited for energy-efficient controls and appliances. These NXP Cortex-M0 LPC122x MCUs provide up to 50% higher code density compared to common 8/16-bit MCUs performing typical tasks. LPC1200 Cortex-M0 devices offer up to 55 GPIOs and onboard peripherals including a 21-channel direct memory access controller (DMA), cycle redundancy check engine (CRC), comparators, a real-time clock (RTC), and 1% internal oscillator.Features
- Cortex-M0 core with a 45 CoreMark™ benchmark score at 30MHz
- 32 to 128KB flash memory with 512B erase sector and 8KB increments
- 2 to 8KB SRAM with over 50 memory options for flash and SRAM
- DMA, CRC - supports all peripherals communications
- Up to 55 GPIOs
- 4x timers (32-bit and 16-bit)
- I²C with Fast-mode Plus, SPI, 2x UART (RS-485/IrDA)
- 10-bit 8-channel ADC
- 2x analog comparators
- Windowed watchdog timer and IEC-60730 Class B compliant
- I/O configurator with programmable glitch filter
- 1% accuracy, internal 12MHz oscillator
- 32-bit Real Time Clock (RTC)
Applications
- White goods
- Industrial control
- Home automation
- Power conversion
- Lighting
- Alarm systems
- PC peripherals
- POS
Block Diagram
Videos
Published: 2011-07-13
| Updated: 2022-03-11