US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD) All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS) Payment accepted in Credit cards only
ODU Circular Plastic Connectors include the ODU MEDI-SNAP® and ODU MINI-MED® series of connectors and receptacles. The ODU MEDI-SNAP receptacles are the 2 MOOP and 2 MOPP versions of the pin-and-groove ODU MEDI-SNAP connectors and encompass push-pull locking, a break-away function, or high voltage types. ODU MINI-MED connectors feature 2 to 6 contacts, an IP67 protection class when mated, and >1000 mating cycles. ODU Circular Plastic Connectors are ideal for medical, industrial, and test and measurement environments.
Applications
Medical
Industrial
Test and measurement
Comparison Chart
Featured Products
ODU MEDI-SNAP® 3.5 High Power Circular Connectors
Safely transmits high power in a small installation space using LAMTAC® contact technology.