Ohmite TFA Series Fixed Thin Film Attenuators

Ohmite TFA Series Fixed Thin Film Attenuators are designed with thin-film technology and integrate the attenuation circuit into a single chip. These attenuators are designed using the electrodes and resistance patterns formed on a ceramic substrate. The epoxy-based material on the resistive film protects the resistance, and the electrodes are plated on the exterior. The Fixed Thin Film Precision Chip Attenuators feature a wide frequency range of DC to 20GHz and an operating temperature range of -40°C to 125°C. The TFA series is available in three popular sizes, 0603, 0805, and 1206.

Features

  • -40 to 125°C operating temperature range
  • Sn terminal plating
  • Epoxy-based material used in resistance film
  • 0603, 0805, and 1206 TFA series sizes

Specifications

  • Voltage standing wave ratio (VSWR):
    • DC ∼ 5GHz for less than1.2
    • 10GHz for less than 1.3
    • 20GHz for less than 1.5
  • 70°C rated ambient temperature range
  • DC ∼ 20GHz frequency range
  • 50Ω Impedance value

Schematic Circuit

Schematic - Ohmite TFA Series Fixed Thin Film Attenuators

Dimensions

Mechanical Drawing - Ohmite TFA Series Fixed Thin Film Attenuators

Construction

Ohmite TFA Series Fixed Thin Film Attenuators
Published: 2022-02-07 | Updated: 2022-03-11