OmniOn Power DLynx III™ MLX/SLX Non-Isolated DC-DC Converters

OmniOn Power™ DLynx III™ MLX/SLX Non-Isolated DC-DC Converters feature an advanced digital PID-based adjustable digital control loop that ensures loop stability and allows optimization of the converters' dynamic response. These converters also feature a 40A to 160A current range, 0.45VDC to 2VDC output voltage range, output overcurrent protection, digital communication with PMBus, and remote on/off control. Optional SLX satellite modules can increase single output to 320A or provide an independent secondary output of 40A to 160A. The DLynx III non-isolated DC-DC converters are cost-efficient and include an open-frame design. These converters are used in workstations, servers, storage, LANs/WANs, and MCU, FPGA, ASIC, or System-On-Chip (SoC) powered applications.

Features

  • 40A to 160A current range
  • 0.45VDC to 2VDC output voltage range
  • PID-based adjustable digital control loop
  • Cost-efficient and an open-frame design
  • Output overcurrent protection
  • Overtemperature protection
  • Digital communication with PMBus
  • Total efficiency architecture
  • Superior thermal performance
  • Programmable output voltage
  • Remote on/off control
  • Monotonic start-up and shutdown

Applications

  • Distributed power architectures
  • Data and enterprise networks
  • Telecommunications equipment
  • Broad range of embedded applications
  • Industrial, process, and test equipment
  • MCU, FPGA, ASIC, or System-On-Chip (SoC) powered applications
  • LANs/WANs
  • Workstations, servers, and storage

Videos

Published: 2022-09-27 | Updated: 2024-08-27