Aratas E8Y-L Micropressure Sensors with Digital Display
Aratas E8Y-L Micropressure Sensors with Digital Display are compact digital pressure sensors designed to save space and provide clear on-site monitoring. The Aratas E8Y-L features a compact design (31mm x 30mm x 30mm) and an easy-to-read red LED indicator. These micropressure sensors include analog current output models and pressure port Rc (PT) 1/8 models. These EN- and UL-approved sensors are designed for semiconductor manufacturing equipment and factory automation applications.
Features
- 31mm x 30mm x 30mm compact design
- Set thresholds for upper and lower limits of measurement pressure
- Analog current output models and pressure port Rc (PT) 1/8 models (-R)
- EN and UL approved
- Easy-to-read red LED indicator
- Optional features include zero point adjustment and automatic teaching
Applications
- Semiconductor manufacturing equipment
- Factory automation
- Pressure control of exhaust ducts
- Measurement of differential pressure between each clean room
- Exhaust fan rotation detection
- Filter clogging detection
Output Circuit Diagrams
Dimensions
Published: 2025-09-08
| Updated: 2026-10-16