Omron Electronics G3VM-KR Slim SOP 4-Pin MOSFET Relays
Omron Electronics G3VM-KR Slim SOP 4-Pin MOSFET Relays are designed to provide high switching capacity and low ON-resistance in space-constrained designs. The relay supports load voltages up to 60V and continuous load currents up to 1A while reducing mounting area by approximately 30% compared to conventional SOP packages. G3VM-KR relays feature a normally open 1a (SPST-NO) contact configuration and combine fast switching performance with low output resistance. Specifications include a typical ON resistance of 0.14Ω, 3750Vrms input-to-output isolation, and support for operation over a wide industrial temperature range. Omron Electronics G3VM-KR MOSFET Relays are ideal for factory automation control equipment, PLC systems, test and measurement instruments, and security equipment.
Features
- Slim SOP 4-pin package
- Low ON-resistance design
- High switching capacity in a compact footprint
- Approximately 30% reduced mounting area versus conventional SOP packages
- 1a (SPST-NO) contact configuration
- Fast switching performance
- Surface-mount package option
Applications
- Factory automation equipment
- Test and measurement equipment
- Programmable logic controllers (PLC)
- Power circuits
- Security equipment
Specifications
- 60V load voltage
- 1A continuous load current
- Slim SOP 4-pin package
- 3750Vrms dielectric strength
- -10mA/°C ON current reduction rate
- 5mm creepage distances
- 5mm clearance distances
- 0.2mm internal isolation thickness
- -40°C to +110°C operating temperature range
Dimensions