Omron Industrial Automation J7KC / J7KCA Industrial Relays

Omron Industrial Automation J7KC / J7KCA Industrial Relays use bifurcated contacts to offer high contact reliability (5VDC, 3mA minimum) and high endurance. A coil surge absorber unit is installed as standard. These relays are designed with Push-In Plus wiring technology to save wiring and maintenance time. The space-saving modules also feature a unified 45mm width to help downsize control panels. J7KC Magnetic Contactors are ideal for motor and primary side switches and motor control and safety applications. Omron Industrial Automation J7KCA Auxiliary Relays (Contactor Relays) are the same shape as J7KC Magnetic Contactors, making them suitable for standardizing panel designs.

Features

  • Common
    • 45mm width compact mountable module
    • Push-In Plus wiring technology saves wiring and maintenance time
    • 5VDC, 3mA minimum contact reliability by bifurcated contacts
    • High endurance
    • Coil surge absorber unit installed as standard
    • Certified as compliant with the main safety standards
  • J7KC
    • Best match for up to 2.2kW (240VAC) and 5.5kW (440VAC) motor and primary side switches
    • Ideal for motor control up to 2.2kW (200VAC to 240VAC) and 5.5kW (380VAC to 440VAC), AC-3 class
    • Mirror contact mechanism supports safety applications
  • J7KCA
    • Same shape as J7KC magnetic contactors
    • Ideal for standardizing panel design
    • Combines with auxiliary contact units to configure a wide variety of contact variations

Applications

  • PCB assembly production lines
  • Motor control
  • Safety

Specifications

  • Common
    • 15A rated current
    • IP20 protection
    • -10°C to +55°C operating temperature range (daily average should not exceed 35°C)
    • 45% to 85% RH (no condensation or icing)
    • Double-break contact form
    • Ag alloy contact material
  • J7KC
    • 690VAC rated insulation voltage
    • 6kV rated impulse dielectric strength
    • 50Hz to 60Hz rated frequency
  • J7KCA offers 50mΩ maximum contact resistance (1mA at 6VDC using the voltage drop method)
Published: 2020-03-27 | Updated: 2024-03-27