onsemi AR0234CS CMOS Digital Image Sensors
onsemi AR0234CS CMOS Digital Image Sensors are 2Mp CMOS digital image sensors with a 1/2.6" size and 1920 x 1200 pixel array. The onsemi AR0234CS sensors feature an innovative global shutter pixel design for accurate capture at 120x frames per second, providing clear, low-noise images in various lighting conditions. This sensor offers advanced camera functions like auto exposure control, windowing, row and column skip modes, pixel binning, and video/single frame modes. It's programmable via a simple two-wire serial interface, delivering clear, sharp images with leading global shutter efficiency. The devices are ideal for applications like scanning, autonomous mobility, surveillance, and industrial quality control.Features
- Best-in-class global shutter efficiency
- Low dark current/hot pixels
- High linear full well
- Low operational power
- Small form factor
- Built-in statistics engine
- Multiple functional modes - row and column skip modes, pixel binning
Applications
- Gesture recognition
- 3D scanning
- Position tracking
- Machine vision
- AR/VR/MR/XR
- Home/building access control
- Barcode scanning
- Autonomous mobility
- Biometrics
- Commercial surveillance
- Autonomous mobile robots
- Autonomous guide vehicles (drones)
- Video doorbells
- AR/VR/MR headsets
- Barcode readers
- Retail analytics cameras
- Machine vision cameras
- Video surveillance cameras
Published: 2024-06-03
| Updated: 2024-08-01