onsemi ESD7424 ESD Protection Diodes
onsemi ESD7424 ESD Protection Diodes safeguard voltage-sensitive components with ultra-low capacitance from ESD and transient voltage events. The onsemi ESD7424 has industry-leading capacitance linearity, especially in RF applications. The device's compact design and minimal insertion loss make it excellent for antenna line applications in wireless handsets and terminals.Features
- Industry-leading capacitance linearity over voltage
- Ultra-low capacitance < 1.0pF max
- 0.1dB at 1GHz; 0.50dB at 3GHz insertion loss
- Protection for IEC standards
- IEC61000−4−2 (ESD): Level 4 ±30kV contact
- ISO 10605 (ESD) 330pF/330 ±30kV contact
- < 1A low leakage
- SZ prefix for automotive and other applications requiring unique site and control change requirements
- AEC-Q101 qualified and PPAP capable
- Pb-free, Halogen-free/BFR-free, RoHS compliant
Applications
- RF signal ESD protection
- Automotive antenna ESD protection
- Near Field Communications
- USB 2.0, USB 3.0
Bi−Directional TVS
Published: 2023-12-13
| Updated: 2024-07-24