US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD) All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS) Payment accepted in Credit cards only
onsemi FS4 IGBTs are a powerful and efficient solution for various industrial and automotive applications. The onsemi FS4 has a maximum junction temperature of 175°C. These IGBTs are built to withstand even the harshest operating conditions.
Features
TJ = 175°C maximum junction temperature
Positive temperature coefficient for easy parallel operating
High current capability
VCE(Sat) = 1.6V (Typ.) @ IC = up to 75A low saturation voltage
100% of the parts are tested for ILM
Fast switching
Tight parameter distribution
No reverse recovery/no forward recovery
AEC−Q101 qualified and PPAP capable
Related Products
onsemi AFGHL50T65SQDC Hybrid IGBT
Offers optimum performance with both low conduction and switching losses.