onsemi NCP189 Low Noise LDO Linear Regulators
onsemi NCP189 Low Noise Low Dropout (LDO) Linear Regulators are 500mA devices with next-generation high PSRR and Power Good open collector output. Designed to meet the requirements of RF and sensitive analog circuits, the NCP189 regulators provide low noise and low quiescent current while allowing output voltages down to 0.6V. The device also offers excellent load/line transients. The onsemi NCP189 Low Noise LDO Linear Regulators are designed to work with a 4.7µF input/output ceramic capacitor.
Features
- 1.6V to 5.5V operating input voltage range
- 0.6V to 5.0V available with the fixed voltage option
- 0.6V adjustable version reference voltage
- ±0.7% initial accuracy at +25°C
- ±1% accuracy over load and temperature
- Low 35µA typical quiescent current
- 0.1µA typical shutdown current
- Very low 65mV typical dropout at 500mA for 3.3V variant
- High 85dB typical PSRR at 100mA, f = 1kHz
- Low 10µVRMS noise (fixed version)
- Stable with a 4.7µF small case size ceramic capacitor
- Controlled output voltage slew rate from 5mV/µs
- Available in a WDFNW6 2mm x 2mm x 0.75mm case 511DW
- Moisture Sensitivity Level (MSL) 1
- Lead-free, Halogen-free/BFR-free, and RoHS compliant
Applications
- Communication systems
- In-vehicle networking
- Telematics, infotainment, and clusters
- General purpose automotive
Typical Application Schematic
Published: 2023-11-20
| Updated: 2025-12-04