onsemi NL37WZ16 Triple Buffers
onsemi NL37WZ16 Triple Buffers are high-performance buffers with inputs operating from a 1.65V to 5.5V supply in a wide -55°C to +125°C temperature range. The onsemi NL37WZ16 devices can be used as a line receiver, which will receive slow input signals. These devices provide strong drive capability, low power consumption, and signal integrity, making the NL37WZ16 valuable in many digital designs.Features
- Designed for 1.65V to 5.5V VCC operation
- 2.4ns tPD at VCC = 5V typical
- Inputs/outputs overvoltage tolerant up to 5.5V
- IOFF supports partial-power-down protection
- 24mA source/sink at 3.0V
- ±100mA latch-up performance
- -55°C to +125°C operating temperature range
- Available in US8, UDFN8, and UQFN8 packages
- Chip complexity < 100 FETs
- Moisture Sensitivity Level (MSL) 1
- UL 94V-0 flammability rating
- -Q suffix for automotive and other applications requiring unique site and control change requirements, AEC-Q100 qualified and PPAP capable
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Bus drivers
- Signal buffering
- Fan-out buffering
- Interfacing different logic levels
- Data transmission
- Power management
- LED drivers
- Clock distribution
- Signal isolation
Logic Symbol
Switching Waveforms
Published: 2024-10-25
| Updated: 2024-11-13