onsemi NRVHP160SF Surface Mount Ultrafast Power Rectifier
onsemi NRVHP160SF Surface Mount Ultrafast Power Rectifier provides fast switching performance with soft recovery in a compact and thermally efficient package. This NRVHP160SF low-profile rectifier is a good option for flat panel display and other applications with limited vertical clearance. The power rectifier offers low leakage and is suitable for applications that require low quiescent current. This surface mount rectifier incorporates a compact footprint that makes it ideally suited to portable and automotive applications. Typical applications include automotive HID lighting, diesel piezo injection, power factor correction in mini adapters, and freewheeling diode.Features
- Fast soft switching for reduced EMI and higher efficiency
- Low profile
- 5.94mm2 small footprint area
- Pb and halogen/BFR free
- RoHS compliant
Specifications
- 600V reverse voltage
- 3V (typical) forward voltage
- 15A maximum surge current
- 2μA reverse current
- 1mm maximum height
- -65°C to 175°C operating temperature range
Applications
- Automotive HID lighting
- Diesel piezo injection
- Power factor correction in mini adapters
- Freewheeling diode where space is at a premium
Mechanical Diagram
Published: 2023-12-21
| Updated: 2024-01-05