onsemi NTMFS5 Power MOSFETs

onsemi NTMFS5 Power MOSFETs are 40V single N−channel Power MOSFETs featuring the SO-8FL logic level. The NTMFS5's low on-resistance minimizes conduction losses. The MOSFET's low gate charge and capacitance reduce driver losses. Available in a compact 5x6mm footprint, the NTMFS5 Power MOSFETs are ideal for Netcom, telecom, servers, AC adapters, and handheld power tools.

Features

  • Small footprint (5x6mm) for compact design
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • These devices are lead-free and RoHS compliant

Applications

  • Netcom, telecom
  • Servers
  • AC adapters
  • Handheld power tools
View Results ( 2 ) Page
Part Number Datasheet Id - Continuous Drain Current Rds On - Drain-Source Resistance Qg - Gate Charge Pd - Power Dissipation
NTMFS5H409NLT1G NTMFS5H409NLT1G Datasheet 270 A 1.6 mOhms 89 nC 140 W
NTMFS5H400NLT1G NTMFS5H400NLT1G Datasheet 330 A 1.1 mOhms 120 nC 160 W
Published: 2016-05-27 | Updated: 2022-03-11