onsemi NVH4L095N065SC1 Silicon Carbide (SiC) MOSFETs

onsemi NVH4L095N065SC1 Silicon Carbide (SiC) MOSFETs feature advanced technology for better-switching performance and reliability. The onsemi NVH4L095N065SC1 has low ON resistance and compact chip size, resulting in reduced capacitance and gate charge. The device also has high efficiency, fast operation, increased power density, less EMI, and a smaller system size.

Features

  • Typ. RDS(on) = 70m @ VGS = 18V
  • Typ. RDS(on) = 95m @ VGS = 15V
  • Ultra-low gate charge (QG(tot) = 50nC)
  • Low output capacitance (Coss = 89pF)
  • 100% avalanche tested
  • AEC−Q101 qualified and PPAP capable
  • This device is Pb-free and is RoHS-compliant

Applications

  • Automotive on-board charger
  • Automotive DC/DC converter for EV/HEV
Published: 2023-11-08 | Updated: 2024-06-18