onsemi NVMFWS1D7N04XM MOSFET
onsemi NVMFWS1D7N04XM MOSFET is a single, N-channel, STD gate MOSFET in a SO8FL package. The device features 40V drain-to-source voltage, 154A continuous drain current, and is AEC-Q101 qualified. The onsemi NVMFWS1D7N04XM MOSFET minimizes driver and conduction losses with low capacitance and RDS(on). The NVMFWS1D7N04XM is housed in a small footprint of 5mm x 6mm and is ideal for motor drive, battery protection, and synchronous rectification.Features
- Low RDS(on) to minimize conduction losses
- Low capacitance to minimize driver losses
- Small footprint (5mm x 6mm) with compact design
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen-free, BFR-free, and are RoHS-compliant
Applications
- Motor drive
- Battery protection
- Synchronous rectification
Specifications
- 40V drain-to-source voltage
- 154A continuous drain current
- 1.65mΩ at VGS = 10V drain-to-source on resistance
Package Style
Published: 2025-04-03
| Updated: 2025-04-17