onsemi NVTFS5826NL Single N-Channel MOSFET

onsemi NVTFS5826NL Single N-Channel MOSFET comes in a 3.3mm x 3.3mm flat lead package with compact and efficient designs, including high thermal performance. This n-channel MOSFET features low on-resistance to minimize conduction losses, low capacitance to minimize driver losses, and high current capability. The NVTFS5826NL MOSFET offers a wettable flank option for enhanced optical inspection. This n-channel MOSFET is AEC-Q101 qualified and PPAP capable. The NVTFS5826NL MOSFET is Pb-free and is RoHS compliant. This n-channel MOSFET is suitable for automotive applications, such as motor drivers, solenoid drivers, and lamp drivers.

Features

  • Low RDS(on) to minimize conduction losses
  • Low capacitance to minimize driver losses
  • High current capability
  • 100% avalanche tested
  • Wettable flanks
  • Small footprint (3.3mm x 3.3 mm) for compact design
  • AEC-Q101 qualified and PPAP capable
  • Pb-free
  • RoHS compliant

Applications

  • Motor drivers
  • Solenoid drivers
  • Lamp drivers

N-Channel

onsemi NVTFS5826NL Single N-Channel MOSFET
Published: 2025-11-07 | Updated: 2025-12-29