onsemi NVXK2TR40WXT Silicon Carbide (SiC) Module
onsemi NVXK2TR40WXT Silicon Carbide (SiC) Module is a 1200V, 40mΩ, and 27A dual half-bridge EliteSiC power module housed in a APM32 Dual Inline Package (DIP). This SiC module is compactly designed to have a low total module resistance. The NVXK2TR40WXT power module is automotive-qualified per AEC-Q101 and AQG324. This power module is lead-free, ROHS, and UL94V-0 compliant. The NVXK2TR40WXT EliteSiC MOSFET power module is ideally used in DC-DC and onboard chargers in xEV applications.
Features
- DIP Silicon Carbide (SiC) dual half-bridge power module
- 1200V drain to source voltage (VDSS)
- 27A continuous drain current (ID)
- 40mΩ (typical) drain to source on-resistance (RDS(ON))
- -55°C to 175°C operating Junction temperature (TJ) range
- Creepage and clearance per IEC60664-1 and IEC 60950-1
- Compact design for low total module resistance
- Module serialization for full traceability
- Lead-free
- ROHS and UL94V-0 compliant
- Automotive qualified per AEC-Q101 and AQG324
Applications
- HV DC/DC and on-board charger for EV-PHEV
- 11kW to 22kW on-board charger for EV-PHEV
Additional Resources
SiC MOSFET Half-Bridge Module
Published: 2024-08-02
| Updated: 2026-04-20