onsemi T10 Low/Medium Voltage MOSFETs
onsemi T10 Low/Medium Voltage MOSFETs are single N-channel power MOSFETs in 40V and 80V categories with improved performance, enhanced system efficiency, and high power density. These power MOSFETs feature low RDS(on) to minimize conduction losses and low capacitance to minimize driver losses. The T10 low/medium voltage MOSFETs provide low QRR and a soft recovery body diode. These MOSFETs comply with the RoHS and are Pb-free and Halogen-free/BFR-free. Typical applications include Synchronous Rectification (SR) in DC-DC and AC-DC converters, the primary switch in an isolated DC-DC converter, battery protection, and motor drives.Features
- Low RDS(on) to minimize conduction losses
- Low capacitance to minimize driver losses
- Low QRR, soft recovery body diode
- 40V and 80V drain-to-source voltage
- -55°C to 175°C operating junction and storage temperature range
- 260°C lead temperature for soldering purposes
- Pb-free and Halogen-free/BFR-free
- RoHS compliant
Applications
- Synchronous Rectification (SR) in DC−DC and AC−DC
- Primary switch in an isolated DC−DC converter
- Battery protection
- Motor drives
N−Channel MOSFET
Additional Resource
View Results ( 6 ) Page
| Part Number | Datasheet | Fall Time | Forward Transconductance - Min | Id - Continuous Drain Current | Pd - Power Dissipation | Qg - Gate Charge | Rds On - Drain-Source Resistance | Rise Time | Typical Turn-Off Delay Time | Typical Turn-On Delay Time | Vds - Drain-Source Breakdown Voltage | Vgs th - Gate-Source Threshold Voltage | Vgs - Gate-Source Voltage | Packaging | Package/Case | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NTTFS5D6N08XLTAG | ![]() |
3 ns | 113 S | 79 A | 82 W | 14 nC | 5.3 mOhms | 3 ns | 24 ns | 10 ns | 80 V | 2.1 V | 20 V | Reel | WSFN-8 | Y |
| NTMFS1D7N04XMT1G | ![]() |
17 ns | 77 S | 154 A | 75 W | 29 nC | 1.65 mOhms | 13 ns | 10 ns | 7 ns | 40 V | 3.5 V | 20 V | Reel | DFN-5 | Y |
| NTBLS1D1N08XTXG | ![]() |
152 ns | 294 S | 299 A | 197 W | 120 nC | 1.1 mOhms | 118 ns | 40 ns | 22 ns | 80 V | 3.6 V | 20 V | Reel | H-PSOF-8L | Y |
| NTMFS4D0N04XMT1G | ![]() |
9 ns | 32 S | 80 A | 43 W | 12 nC | 3.9 mOhms | 8 ns | 10 ns | 7 ns | 40 V | 3.5 V | 20 V | Reel | DFN-5 | Y |
| NTMFS4D5N08XT1G | ![]() |
30 ns | 61 S | 94 A | 82 W | 15 nC | 4.5 mOhms | 24 ns | 16 ns | 11 ns | 80 V | 3.6 V | 20 V | Reel | DFN-5 | Y |
| NTMFS6D2N08XT1G | ![]() |
24 ns | 48 S | 73 A | 68 W | 19 nC | 6.2 mOhms | 19 ns | 15 ns | 10 ns | 80 V | 3.6 V | 20 V | Reel | DFN-5 | Y |
Published: 2025-09-29
| Updated: 2025-10-06