Opto 22 groov RIO I/O Family
Opto 22 groov RIO I/O Family provides versatility with more than 61K unique I/O combinations in one device, saving time, effort, and costs. The groov RIO controllers help users build a secure system for data communications with a built-in device firewall, account authentication, TLS encryption, and more. The power and energy monitoring function can predict downtime, saving energy costs with 64 field measurements and calculated values—in one module. Opto 22 groov RIO I/O Family enables users to organize like a pro, using a web browser to configure I/O, security, networking, communications, and more. Users can then collect and publish data in several ways, including the power-fail-safe onboard storage, USB drives, and cloud platforms. The groov RIO series features compact units ready for DIN-rail or panel mounting and operation in a -20°C to +70°C temperature range.Features
- Universal I/O offers thousands of unique field I/O combinations: analog, discrete, switches, relays
- Configure like a pro simply using web browser to configure I/O, security, networking, communications, and more
- Keeps data secure with built-in device firewall, account authentication, TLS encryption, and more
- Power and energy monitoring can predict downtime, saving energy costs with 64 field measurements and calculated values in one module
- Options for power
- Power-over-Ethernet (PoE) for unit and I/O built-in
- Can use 10VDC to 32VDC power supply
- Variety of ways to collect and publish data
- Power-fail-safe onboard storage
- USB drives
- MQTT
- OPC UA
- Node-RED
- Ignition
- Cloud platforms
- Versatile usage
- -20°C to +70°C operating temperature range
- UL hazardous locations approved and ATEX compliant
- Compact unit ready for DIN-rail or panel mounting
Videos
Software Architecture
Additional Resources
Published: 2024-04-03
| Updated: 2024-07-25