OTTO G3 Universal Grips
OTTO G3 Universal Grips were designed for use with OTTO standard pushbuttons, rockers, toggles, and Hall effect switches and the JH and JHM series Hall effect joystick. The G3 Universal Grips can be customized for top-of-the-line machines requiring high switch content, or to provide only basic control functions on lower-tier units. The modular design can be customized for a wide range of machines while providing basic control functions or accommodating a variety of switch types.Features
- Modular design eliminates the need for tooling charges
- Compatible with the OTTO JH and JHM series Hall Effect Joysticks
- Small and medium sizes available
- Accommodates a full line of pushbutton, rocker, toggle, HP Hall Effect, and HPL Proportional Output series of switches
- Various mounting and termination styles available
View part-specific datasheets for grip styles.
Applications
- Industrial
- Medical
- Off-highway
- Transportation
Options
View Results ( 11 ) Page
| Part Number | Datasheet | Description | Series |
|---|---|---|---|
| G3-D12211 | ![]() |
Joysticks G3-D Control Grip, Bicycle Style | G3-D |
| G3-E11DD11 | ![]() |
Joysticks Joysticks G3, JHM Left Hand, 5 Button Keypad | G3-E |
| G3-E11HH11 | ![]() |
Joysticks G3-E Multi-Function Compact Control Grip 5-Button Left Grip | G3-E |
| G3-D13341 | ![]() |
Joysticks G3-D Control Grip, Bicycle Style | G3-D |
| G3-D14431 | ![]() |
Joysticks G3-D Control Grip, Bicycle Style | G3-D |
| G3-E21DD11 | ![]() |
Joysticks G3-E Multi-Function Compact Control Grip | G3-E |
| G3-E2HH11 | ![]() |
Joysticks 7 button Control Grip, left hand, 0.5 - 4.5VDC redundant output, flying leads | G3-E |
| G3-CCC21441111 | ![]() |
Joysticks Universal Contour Grip, 2 ON-OFF-ON rockers, 2 red pushbuttons, 1 PB trigger black | G3-C |
| G3-CCG21111111 | ![]() |
Joysticks Universal Contour Grip, 5 red pusbuttons, 1 PB trigger black | G3-C |
| G3-CCL2111111 | ![]() |
Joysticks Universal Contour Grip, blank faceplate, 1 PB trigger black | G3-C |
Published: 2013-05-02
| Updated: 2022-03-11