OTTO HTL 2 & 4-Way Linear Hall Effect Finger Joysticks

OTTO HTL Linear Hall Effect Finger Joysticks, available as 2-way or 4-way, provide the performance of a full-sized, dual-axis joystick in a miniature package that can be mounted in control handles, armrests, and panels. Programmable sensors with built-in temperature compensation ensure consistent and repeatable operation. The HTL joysticks offer excellent EMI immunity (up to 100V/M), tactile feel, and have either a dust-tight or IP68S watertight seal. A variety of outputs are available, as well as a wide range of button styles.

Features

  • Designed for grip, armrest, and panel mounting
  • Proven contactless analog output Hall Effect technology
  • Redundant outputs available
  • Gated, ungated, and ungated smooth feel options available
  • 1 million cycles mechanical life in all directions
  • Watertight to IP68S
  • Outstanding EMI/RFI immunity
  • Variety of button styles
  • RoHS/WEEE/Reach compliant

Applications

  • Agriculture
  • Construction
  • Industrial
  • Medical
  • Off-highway
  • Unmanned vehicles

Specifications

  • 23° to 27° maximum travel angle
  • 4.5VDC to 5.5VDC supply voltage range
  • 10mA maximum supply current per sensor
  • -1mA to 1mA output source current range
  • 10Ω maximum output resistance
  • -40°C to +85°C operating/storage temperature range
  • Castle or double stadium actuator styles
  • Elastomer boot
  • Black thermoplastic button, case, and flange
  • 24AWG or 22AWG wires
  • Panel fastener assembly included
Published: 2013-05-02 | Updated: 2022-03-11