Panasonic Industrial Devices EKMB & EKMC Wide Field-of-View PIR Motion Sensors
Panasonic EKMB and EKMC Wide Field-of-View Passive Infrared (PIR) Motion Sensors feature a flat, rectangular shape that offers improved detection in a single axis up to 150°. Overlapping detection zones allow these sensors to detect motion directly approaching the sensor. Panasonic EKMB and EKMC Wide Field-of-View PIR Motion Sensors are available in black, white, and pearl white lens colors with current consumption as low as 1μA for battery-powered applications. These sensors are RoHS and REACH compliant. Typical applications include lighting control, thermostats, video intercoms and doorbells, IP cameras, TVs and PC monitors, and more.Features
- Wide field of view can detect up to 150° in 1 axis
- Approach-sensing detection can detect movement directly toward the sensor
- Current consumption as low as 1μA to accommodate battery-powered applications
- RoHS and REACH compliant
Applications
- Lighting control
- Thermostats
- Video intercoms and doorbells
- Security
- IP cameras
- Digital signage
- Vending machines
- TVs and PC monitors
Typical Sensor Detection Area
Videos
Datasheets
Additional Resources
Published: 2017-10-24
| Updated: 2024-07-12