Panasonic CM Automotive Relays

Panasonic CM Automotive Relays offers Micro‑ISO form-factor relays that deliver robust performance in a compact package. These relays are available in sealed or flux‑tight protective constructions. The CM automotive relays feature a wide lineup of 1 Form A (SPST) or 1 Form C (SPDT) contact arrangements. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CM automotive relays are ideal for fan motors, heaters, head lamps, air compressors, ABS, blower fans, and defoggers.

Features

  • Micro-ISO type terminals and a small size
  • Wide line-up
  • Compact and high-capacity switching

Applications

  • Fan motors
  • Heaters
  • Head lamps
  • Air compressors
  • ABS
  • Blower fans
  • Defoggers

Dimensions

Mechanical Drawing - Panasonic CM Automotive Relays
Published: 2026-02-25 | Updated: 2026-02-25