Panasonic Industrial Automation DP-100 Dual Display Digital Pressure Sensors

Panasonic Industrial Automation DP-100 Dual Display Digital Pressure Sensors feature superior visibility with a dual three-color display (red, green, and orange). The 30mm square display enables users to simultaneously check the current and threshold values, so the threshold value can be set and checked smoothly without switching to another screen mode. These highly accurate and reliable modules offer high resolution and repeatability, enhanced power circuitry, analog output with long-distance transmission, and a copy function to save time and reduce errors. The DP-100 sensors are equipped with an eco mode for lower power consumption, and the three operation modes are easy to understand and set up.

Panasonic Industrial Automation DP-100 Dual Display Digital Pressure Sensors include low- and high-pressure types, as well as a multifunction type that enables the selection of analog output (voltage/current) or external input (auto-reference/remote zero-adjustment) to suit a wide range of applications. An M8 connector type is also available.

Features

  • High resolution and repeatability
  • Low- and high-pressure types
  • Current and threshold values in one view
  • Superior visibility
  • Dual 3-color display (red, green, orange)
  • 30mm (1.181") square display dimensions
  • Analog output with long-distance transmission
  • Copy function reduces man-hours and human error
  • 3 operation modes with easy settings
  • Equipped with eco mode for lower power consumption
  • Easy installation
  • Enhanced power circuitry
  • M8 connector type available

Applications

  • Confirming suction of electronic component
  • Confirming reference pressure
  • Air-leak test for PET bottles

Product Types

Chart - Panasonic Industrial Automation DP-100 Dual Display Digital Pressure Sensors

3-Color Display

Panasonic Industrial Automation DP-100 Dual Display Digital Pressure Sensors

Front-Panel Overview

Panasonic Industrial Automation DP-100 Dual Display Digital Pressure Sensors

Application Examples

Panasonic Industrial Automation DP-100 Dual Display Digital Pressure Sensors
Published: 2023-08-31 | Updated: 2026-01-15