Panasonic Electronic Components FN SMD Aluminum Electrolytic Capacitors

Panasonic FN Surface-Mount (SMD) Aluminum Electrolytic Capacitors feature a small case size, high capacitance (10µF to 1800µF), and a 6.3VDC to 100VDC rated voltage range. Panasonic FN capacitors offer high-temperature, lead-free reflow with its 6.3VDC to 50VDC devices. The series is ideal for use in a variety of automotive, infotainment, industrial, and information/communication technology applications.

Features

  • Small case size
  • -55°C to +105°C operating temperature range
  • 6.3VDC to 100VDC rated voltage range
  • 10µF to 1800µF rated capacitance range
  • 2000 hours endurance at +105°C
  • 6.3VDC to 50VDC high-temperature, lead-free reflow
  • Low equivalent series resistance / high ripple current
  • Vibration-proof variants (30G) available
  • RoHs and REACH compliant
  • Includes Halogen-free parts

Applications

  • Safety systems
  • Measuring instruments
  • Personal computers
  • Audio/video
Published: 2020-03-05 | Updated: 2025-06-06