Panasonic NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.
View Results ( 299 ) Page
Part Number Datasheet Description Capacitance Voltage Rating DC Ripple Current
ECA-2AHG471 ECA-2AHG471 Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 470UF 100V ELECT NHG RADIAL 470 uF 100 VDC 715 mA
ECA-2WHG4R7 ECA-2WHG4R7 Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 450V 4.7 uF 450 VDC 49 mA
ECA-1HHG221 ECA-1HHG221 Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50V 220 uF 50 VDC 300 mA
ECA-1JHG470 ECA-1JHG470 Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63V 47 uF 63 VDC 120 mA
ECA-1EHG102 ECA-1EHG102 Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25V 1 mF 25 VDC 680 mA
ECA-1EHG222 ECA-1EHG222 Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 2200UF 25V ELECT NHG RADIAL 2.2 mF 25 VDC 1.09 A
ECA-2AHG3R3I ECA-2AHG3R3I Datasheet Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 3.3 uF 100 VDC 31 mA
ECA-0JHG471I ECA-0JHG471I Datasheet Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 470 uF 6.3 VDC 230 mA
ECA-1HHG330B ECA-1HHG330B Datasheet Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 33 uF 50 VDC 90 mA
ECA-2CHG2R2 ECA-2CHG2R2 Datasheet Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 2.2 uF 160 VDC 25 mA
Published: 2015-12-30 | Updated: 2022-03-11