Panduit FlexCore™ Optical Distribution Frame

Panduit FlexCore™ Optical Distribution Frame (ODF) is a versatile front-access cabling system that provides the necessary protection for critical connections. Utilizing innovative cable management and simple, intuitive cable routing, Panduit FlexCore ODF simplifies and reduces the time for moves, adds, and changes. With standard doors with locks and optional locks for each enclosure, the FlexCore ODF solution enables multi-tiered security that is important for multiple client access.

Managing up to 3168 fibers per frame, FlexCore ODF makes it easy to create multiple configurations using three modular building blocks comprising a 600mm frame and 150mm and 300mm vertical cable managers. This flexibility allows for design customization and scalability while optimizing product availability and system density. Compared to typical data center cabinets, FlexCore ODF can reduce floor space in a data center by 50%. In addition, with side panels and doors with locks, the system can be completely enclosed and secure.

Features

  • Intuitive cable routing paths remove the guesswork and prevent "rip-and-replace" costs
  • Cable management and lockable vertical cable manager door eliminate circuit risk and downtime
  • Data center floor space can be reduced by 50%
  • Moves, adds, and changes up to 30% faster
  • Multiple form factor (width) cassettes optimize rack space across wider applications
  • Patch cords consolidated to a single length free up capital locked in maintaining inventory
  • Multi-layer security with lock capability available at 4RU enclosure and ODF doors
  • Total front access cabling principles and modular building blocks of 150mm, 300mm, and 600mm (width of frame units) that delivers scalability with high system flexibility

Videos

Common Frame Arrangements

Chart - Panduit FlexCore™ Optical Distribution Frame
Published: 2022-09-27 | Updated: 2022-10-11