Panduit Quick-Build™ Harness Board System
Panduit Quick-Build™ Harness Board System is a modular, reusable solution consisting of 1' x 1' grid tiles and specially designed repositional accessories. These accessories improve the productivity of wire harness assembly by up to 18%. The accessories easily twist and lock in place until a change is needed for faster routing of wires and design flexibility. The Panduit Quick-Build harness board system reduces the number of plywood boards and delivers more than 50% in storage space savings.Features
- Modular board design 1' x 1' (305mm x 305mm) tiles:
- Improve productivity:
- Reusable boards that are easy to move from one harness configuration to another
- Scalable expand capacity as needed to accommodate various harness configurations
- Improve profitability:
- Improve storage efficiency and reduce costly square footage from storing plywood harness boards that are not in use
- Reduce the labor needed to retrieve and store plywood harness boards
- Improve productivity:
- Patent-pending Hold Design:
- Improve productivity:
- The locking mechanism is more effective than nails, magnetic, or snap-in routing fixtures; accessories stay in place until ready to change
- Easily move accessories from one hole to another to optimize harness layout
- Improve profitability:
- Faster setup time as compared to the hammer and nail method
- Reduce repetitive work and improve safety from the use of hammer and nails
- Improve productivity:
- Reusable Accessories and complementary offerings to traditional harness board accessories:
- Improve productivity:
- Reusable and repositionable accessories are designed to be rotated easily to accommodate the cable routing pathway
- Mounting platforms and mounting pegs improve setup by allowing accessories to be easily changed to ensure consistent harness board designs and configurations
- Help elevate harness routing above the board to allow efficient use of the Panduit Automatic Cable Tie Installation Tool and manually install cable ties, labels, abrasion protection products, tape, etc.
- Improve profitability:
- Use existing harness board accessories to create a modular system
- Reduce the expense of storing costly harness board accessories and test fixtures
- Improve productivity:
Videos
Accessories
- 12.7mm Bundle Retainer
- 19.1mm Bundle Retainer
- 50.8mm Bundle Retainer
- 50.8mm Black Bundle Retainer
- 50.8mm Bundle Retainer 4.0
- Corner Post
- Low Corner Post
- 12.7mm PB Elastic Retainer
- 31.75mm PB Elastic Retainer
- 1", 2", and 3" Nails
- Board Spring Wire Breakout
- Screws and Fasteners
- Spring Holders
- Wire End Holder
Additional Resources
View Results ( 19 ) Page
| Part Number | Datasheet | Description | Width | Length | Height |
|---|---|---|---|---|---|
| QB-SN1-Q | ![]() |
Cable Mounting & Accessories Quick-Build Single Nail Base for use with HBN1-T; 25 per package | 20.32 mm | 25.4 mm | 55.07 mm |
| QB-FN3-Q | ![]() |
Cable Mounting & Accessories Quick-Build Five Nail Base for use with HBN3-T; Sold per each pc | 45.72 mm | 76.2 mm | 105.92 mm |
| QB-SN3-Q | ![]() |
Cable Mounting & Accessories Quick-Build Single Nail Base for use with HBN3-T; 25 per package | 20.32 mm | 76.2 mm | 105.87 mm |
| QB-MOUNT-L | ![]() |
Cable Mounting & Accessories Quick-Build Mounting Peg for use with Nail Bases and Mounting Platforms; 50 per package | 25.4 mm | 55.88 mm | 32.51 mm |
| QB-TILE | ![]() |
Cable Mounting & Accessories Quick-Build Grid Tile, 1' X 1', 8 per Package | 304.8 mm | 304.8 mm | 35.03 mm |
| QB-KIT1 | ![]() |
Cable Mounting & Accessories QUICK-BUILD STARTER KIT | |||
| QB-BASE175-Q | ![]() |
Cable Mounting & Accessories Quick-Build Mounting Base; 1.75" x 1.75"; Accepts #4, #6, #8, and 1/4 screws; Sold per each piece | 44.5 mm | 44.45 mm | 22 mm |
| QB-CONN | ![]() |
Cable Mounting & Accessories Quick-Build Tile Connector; 5 per package | 76.96 mm | 76.96 mm | 16.51 mm |
| QB-RER.5-X | ![]() |
Cable Mounting & Accessories Quick-Build Peg with RER.5 pre-installed for use with Quick-Build System | |||
| QB-RER1.25-X | ![]() |
Cable Mounting & Accessories Quick-Build Peg with RER1.25 pre-installed for use with Quick-Build System |
Published: 2015-10-13
| Updated: 2024-05-07