Panduit Thermal Transfer Flag Labels

Panduit Thermal Transfer Flag Labels are marking labels with a large marking area for identification of small diameter wires and cables. The labels can be applied in a fixed position or as moveable non-adhesive labels for better viewing.

Features

  • Includes label material and ribbon to make changing labels easy
  • Provides larger labeling area for small cables
  • Designed for flag labels to be applied in either adhesive or non–adhesive orientations
  • -40°C to +150°C temperature range

Specifications

  • 25.4mm length
  • Polyester material
  • Various wire gauge sizes
Published: 2012-04-04 | Updated: 2022-03-11